SIP32101DB Bi-Directional Battery Switch
Vishay Siliconix's WCSP package saves 91% PCB space over discrete MOSFETs
Vishay Siliconix's SiP32101 combines industry-low on-resistance and ultra-low quiescent current in a compact, 12-bump WCSP package. In smart phones, tablets, digital cameras, portable healthcare meters, data storage systems, and more, PCB space is at a premium. In these products, discrete MOSFET solutions for battery isolation utilize three components and typically occupy 26 mm2. The SiP32101 has a footprint of only 2.3 mm2, saving valuable space and lowering the overall component count to simplify designs. In addition, the device has an active-low enable pin that can interface with low-voltage GPIOs directly, eliminating the need for extra level shifting circuitry or higher-voltage gate drivers. An integrated pull-down resistor on the EN pin prevents spurious turn-on in low-power states where the GPIO may be left floating.
The SiP32101's low 6.5 mΩ on-resistance at 3.3 V reduces power losses and increases efficiency. Combined with a wide 2.3 V to 5.5 V input voltage range and a soft turn-on time of 2 ms to minimize inrush current, it is the ideal device for high-capacity battery applications and high-current load switching. The load switch consumes very low currents in both on and off states. It uses a mere 0.015 nA quiescent current and 0.01 nA shutdown current, ensuring that the battery will not drain quickly if the device is left idle for a long period of time.
Operating over a temperature range of -40°C to +85°C, the battery load switch released today is RoHS-compliant, halogen-free, and available in a 1.3 mm by 1.7 mm by 0.55 mm WCSP package.
| Features | Applications | |
|
|
SIP32101DB Bi-Directional Battery Switch
| Image | Manufacturer Part Number | Description | Ratio - Input:Output | Output Configuration | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIP32101DB-T1-GE1 | IC PWR SWITCH P-CHAN 1:1 12WCSP | 1:1 | High Side | 5797 - Immediate | $0.90 | View Details |